Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Need more?
22 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.650 (CNY36.8945) |
| 10+ | CNY28.570 (CNY32.2841) |
| 100+ | CNY23.670 (CNY26.7471) |
| 250+ | CNY21.220 (CNY23.9786) |
| 500+ | CNY19.590 (CNY22.1367) |
| 1000+ | CNY18.290 (CNY20.6677) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.65 (CNY36.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSMJ-RJ4590-C6Copy
Order Code3523571
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Port Configuration
1 x 1 (Port)
Connector Mounting
Through Hole Mount
Shielding
Unshielded
LEDs
Without LED
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
