Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSFODST-OR-04Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214735
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY355.530 (CNY401.7489) |
| 5+ | CNY348.420 (CNY393.7146) |
| 10+ | CNY341.310 (CNY385.6803) |
| 25+ | CNY334.200 (CNY377.646) |
| 50+ | CNY327.090 (CNY369.6117) |
| 100+ | CNY319.980 (CNY361.5774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY355.53 (CNY401.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSFODST-OR-04Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214735
Fibre Optic Connector AST Duplex
Fibre Optic Connector BST Duplex
No. of Fibres2Fibres
Fibre TypeSinglemode
Lead Length - Metric4m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
ST Duplex
No. of Fibres
2Fibres
Lead Length - Metric
4m
Product Range
-
Fibre Optic Connector B
ST Duplex
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
