Print Page
Image is for illustrative purposes only. Please refer to product description.

1,352 In Stock
Need more?
18 Delivery in 3-4 Business Days(SG stock)
117 Delivery in 5-6 Business Days(UK stock)
1,217 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY235.700 (CNY266.341) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY235.70 (CNY266.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The L-Com SDHS are 4-40 threaded hexagonal spacers suitable for D-Sub adaptors and connectors. Sold as a pack of 50 units.
- 4-40 Threaded female hexagonal spacers
- Converts exposed 4-40 male hardware to female
- Nickel plated brass construction for durable performance
Technical Specifications
Standoff Material
Brass
Thread Size - Imperial
4-40
Body Length
4.9mm
External Width
4.7mm
SVHC
No SVHC (04-Feb-2026)
Thread Size - Metric
-
Standoff Type
Hex Female
Overall Length
4.9mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74153900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031434
