Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSDH26S-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215260
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,539.550 (CNY2,869.6915) |
| 5+ | CNY2,488.760 (CNY2,812.2988) |
| 10+ | CNY2,437.970 (CNY2,754.9061) |
| 25+ | CNY2,387.180 (CNY2,697.5134) |
| 50+ | CNY2,336.390 (CNY2,640.1207) |
| 100+ | CNY2,285.600 (CNY2,582.728) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,539.55 (CNY2,869.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDH26S-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215260
D Sub Connector TypeHigh Density
Product Range-
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
High Density
Product Range
-
D Sub Shell Size
DA
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
26Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.691274
