Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSDH15S.Copy
Manufacturer Standard Lead Time1 weeks
Order Code4218581
Product RangeSDH_S Series
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.860 (CNY14.5318) |
| 10+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY12.400 (CNY14.012) |
| 250+ | CNY11.620 (CNY13.1306) |
| 500+ | CNY11.070 (CNY12.5091) |
| 1000+ | CNY10.370 (CNY11.7181) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.86 (CNY14.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDH15S.Copy
Manufacturer Standard Lead Time1 weeks
Order Code4218581
Product RangeSDH_S Series
D Sub Connector TypeHigh Density
Product RangeSDH_S Series
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialBrass
Contact PlatingGold Flash Plated Contacts
Technical Specifications
D Sub Connector Type
High Density
Product Range
SDH_S Series
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
Gender
Receptacle
Contact Termination Type
Solder Cup
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0088
