Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSDC25MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215791
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.860 (CNY34.8718) |
| 10+ | CNY30.510 (CNY34.4763) |
| 100+ | CNY30.150 (CNY34.0695) |
| 250+ | CNY29.790 (CNY33.6627) |
| 500+ | CNY28.370 (CNY32.0581) |
| 1000+ | CNY26.730 (CNY30.2049) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.86 (CNY34.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSDC25MCopy
Manufacturer Standard Lead Time21 weeks
Order Code4215791
Product Range-
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialMetallised Plastic Body
Technical Specifications
Product Range
-
Cable Exit Angle
180°
D Sub Shell Size
DB
Connector Body Material
Metallised Plastic Body
Technical Docs (1)
Alternatives for SDC25M
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019051
