Print Page
Image is for illustrative purposes only. Please refer to product description.

45 In Stock
Need more?
45 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.720 (CNY47.1436) |
| 10+ | CNY35.420 (CNY40.0246) |
| 100+ | CNY30.080 (CNY33.9904) |
| 250+ | CNY28.250 (CNY31.9225) |
| 500+ | CNY26.890 (CNY30.3857) |
| 1000+ | CNY25.600 (CNY28.928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.72 (CNY47.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
D Sub Connector Type
Standard
D Sub Shell Size
DB
Connector Mounting
Cable Mount
Connector Body Material
Steel Body
Product Range
-
Contact Termination Type
Solder Cup
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for SD25P.
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01202
