Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoSD25P-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215252
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,171.940 (CNY1,324.2922) |
| 5+ | CNY1,148.510 (CNY1,297.8163) |
| 10+ | CNY1,125.070 (CNY1,271.3291) |
| 25+ | CNY1,101.630 (CNY1,244.8419) |
| 50+ | CNY1,078.190 (CNY1,218.3547) |
| 100+ | CNY1,054.750 (CNY1,191.8675) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,171.94 (CNY1,324.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoSD25P-TRAYCopy
Manufacturer Standard Lead Time22 weeks
Order Code4215252
D Sub Connector TypeStandard
Product Range-
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Flash Plated Contacts
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
-
D Sub Shell Size
DB
Connector Mounting
Panel Mount
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for SD25P-TRAY
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
