Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoRJTLC8S-POECopy
Manufacturer Standard Lead Time8 weeks
Order Code3516688
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY207.810 (CNY234.8253) |
| 10+ | CNY203.660 (CNY230.1358) |
| 25+ | CNY199.500 (CNY225.435) |
| 100+ | CNY195.350 (CNY220.7455) |
| 250+ | CNY191.190 (CNY216.0447) |
| 500+ | CNY187.030 (CNY211.3439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY207.81 (CNY234.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoRJTLC8S-POECopy
Manufacturer Standard Lead Time8 weeks
Order Code3516688
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat8
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
MagneticsWithout Magnetics
Product Range-
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Vertical
Product Range
-
Port Configuration
1 x 1 (Port)
LAN Category
Cat8
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025855
