Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPS4848-25RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214804
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
15 In Stock
Need more?
15 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY408.680 (CNY461.8084) |
| 5+ | CNY400.510 (CNY452.5763) |
| 10+ | CNY392.340 (CNY443.3442) |
| 50+ | CNY384.160 (CNY434.1008) |
Price for:Each
Minimum: 1
Multiple: 1
CNY408.68 (CNY461.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS4848-25RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214804
Product RangeTUK SGACK902S Keystone Coupler
Power Supply Applications-
No. of Outputs1 Output
Output Power Max48W
Output Voltage - Output 148V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.5mm x 5.5mm x 10mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC220V AC
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCBoric acid (14-Jun-2023)
Product Overview
PS4848-25R is an universal switching power supply. This can be used to supply DC power to our standalone PoE injectors, this also serve as replacement or spare power supply for some of our PoE Injector kits. This power supply provides 48VDC at 48W, 110/220VAC, and comes with a 2.5mm DC plug (2.5mm x 5.5mm x 10mm). Application includes network equipment power.
- Centre positive with 1.8m lead (PSCORD2 Included)
Technical Specifications
Power Supply Applications
-
Output Power Max
48W
Output Current - Output 1
1A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
48V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.5mm x 5.5mm x 10mm
Output Current - Output 3
-
Input Voltage VAC
220V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.356977
