Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPS1240-21RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214803
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY361.220 (CNY408.1786) |
| 5+ | CNY354.000 (CNY400.020) |
| 10+ | CNY346.780 (CNY391.8614) |
| 50+ | CNY339.550 (CNY383.6915) |
| 100+ | CNY332.330 (CNY375.5329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY361.22 (CNY408.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPS1240-21RCopy
Manufacturer Standard Lead Time24 weeks
Order Code4214803
Product RangeTUK SGACK902S Keystone Coupler
Power Supply Applications-
No. of Outputs1 Output
Output Power Max40W
Output Voltage - Output 112V
Output Current - Output 13.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output ConnectorBarrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC220V AC
Product RangeTUK SGACK902S Keystone Coupler
Plug Type-
SVHCBoric acid (14-Jun-2023)
Product Overview
PS1240-21R is an universal switching power supply. It can be used to supply DC power to our standalone PoE injectors, this also serve as replacement or spare power supply for some of our PoE Injector kits. This power supply provides 12VDC at 40W, 110/220VAC, and comes with a 2.1mm right angle DC Plug (2.1mm x 5.5mm x 10mm). Application includes AC input/DC output, device power, network equipment power.
- Centre positive with 6 ft. (1.8m) Lead (PSCORD2 Included)
Technical Specifications
Power Supply Applications
-
Output Power Max
40W
Output Current - Output 1
3.3A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
TUK SGACK902S Keystone Coupler
SVHC
Boric acid (14-Jun-2023)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
Barrel Plug Center Positive 2.1mm x 5.5mm x 10mm
Output Current - Output 3
-
Input Voltage VAC
220V AC
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
