Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPR35DS1516BCopy
Manufacturer Standard Lead Time4 weeks
Order Code4927976
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY940.360 (CNY1,062.6068) |
| 5+ | CNY881.950 (CNY996.6035) |
| 10+ | CNY818.510 (CNY924.9163) |
| 25+ | CNY778.980 (CNY880.2474) |
| 50+ | CNY748.890 (CNY846.2457) |
| 100+ | CNY722.330 (CNY816.2329) |
Price for:Each
Minimum: 1
Multiple: 1
CNY940.36 (CNY1,062.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR35DS1516BCopy
Manufacturer Standard Lead Time4 weeks
Order Code4927976
Connector TypeD Sub Adapter
No. of Ports16Ports
LAN Category-
Rack U Height2U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
D Sub Adapter
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
2U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28
