Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPR175GB9FBCopy
Manufacturer Standard Lead Time4 weeks
Order Code4927974
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,963.290 (CNY3,348.5177) |
| 5+ | CNY2,755.790 (CNY3,114.0427) |
| 10+ | CNY2,543.760 (CNY2,874.4488) |
| 25+ | CNY2,429.580 (CNY2,745.4254) |
| 50+ | CNY2,348.640 (CNY2,653.9632) |
| 100+ | CNY2,278.620 (CNY2,574.8406) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,963.29 (CNY3,348.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPR175GB9FBCopy
Manufacturer Standard Lead Time4 weeks
Order Code4927974
Connector TypeD Sub Adapter
No. of Ports16Ports
LAN Category-
Rack U Height1U
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
D Sub Adapter
LAN Category
-
Product Range
-
No. of Ports
16Ports
Rack U Height
1U
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.15
