Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoPMDVI-DSLMF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211589
Product RangePMDVI-DDLMF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY569.210 (CNY643.2073) |
| 5+ | CNY568.210 (CNY642.0773) |
| 10+ | CNY567.200 (CNY640.936) |
| 25+ | CNY555.860 (CNY628.1218) |
| 50+ | CNY544.520 (CNY615.3076) |
| 100+ | CNY533.170 (CNY602.4821) |
Price for:Each
Minimum: 1
Multiple: 1
CNY569.21 (CNY643.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoPMDVI-DSLMF-3Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211589
Product RangePMDVI-DDLMF Series
Connector Type ADVI-D (Dual Link) Plug
Connector Type BDVI-D (Dual Link) Plug
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColourGrey
Product RangePMDVI-DDLMF Series
Technical Specifications
Connector Type A
DVI-D (Dual Link) Plug
Cable Length - Imperial
3ft
Jacket Colour
Grey
Connector Type B
DVI-D (Dual Link) Plug
Cable Length - Metric
914.4mm
Product Range
PMDVI-DDLMF Series
Technical Docs (1)
Alternatives for PMDVI-DSLMF-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.146057
