Print Page
Image is for illustrative purposes only. Please refer to product description.

26 In Stock
Need more?
26 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY192.350 (CNY217.3555) |
| 10+ | CNY163.460 (CNY184.7098) |
| 25+ | CNY153.220 (CNY173.1386) |
| 100+ | CNY138.950 (CNY157.0135) |
| 250+ | CNY130.260 (CNY147.1938) |
| 500+ | CNY124.060 (CNY140.1878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY192.35 (CNY217.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Length - Metric
2.3m
Voltage Rating
125V
Product Range
-
Current Rating
10A
Jacket Colour
Black
Cable Length - Imperial
7.5ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.190962
