Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBV553Copy
Order Code4214435
Product RangeNBV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY393.470 (CNY444.6211) |
| 5+ | CNY386.000 (CNY436.180) |
| 10+ | CNY378.530 (CNY427.7389) |
| 20+ | CNY371.050 (CNY419.2865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY393.47 (CNY444.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBV553Copy
Order Code4214435
Product RangeNBV Series
Enclosure TypeSmall
Enclosure MaterialPolyester (PET)
External Height - Metric128mm
External Width - Metric128mm
External Depth - Metric78mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
External Height - Imperial5"
External Width - Imperial5"
External Depth - Imperial3.1"
Product RangeNBV Series
Technical Specifications
Enclosure Type
Small
External Height - Metric
128mm
External Depth - Metric
78mm
Body Colour
Grey
External Height - Imperial
5"
External Depth - Imperial
3.1"
Enclosure Material
Polyester (PET)
External Width - Metric
128mm
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
External Width - Imperial
5"
Product Range
NBV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.357385
