Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBE141006Copy
Manufacturer Standard Lead Time19 weeks
Order Code4214428
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY693.440 (CNY783.5872) |
| 5+ | CNY592.790 (CNY669.8527) |
| 10+ | CNY554.060 (CNY626.0878) |
Price for:Each
Minimum: 1
Multiple: 1
CNY693.44 (CNY783.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBE141006Copy
Manufacturer Standard Lead Time19 weeks
Order Code4214428
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric370mm
External Width - Metric268.2mm
External Depth - Metric152.4mm
IP RatingIP55, IP67
Body ColourLight Grey
NEMA RatingNEMA 3, 3X
External Height - Imperial14.56"
External Width - Imperial10.56"
External Depth - Imperial6"
Product Range-
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
370mm
External Depth - Metric
152.4mm
Body Colour
Light Grey
External Height - Imperial
14.56"
External Depth - Imperial
6"
SVHC
To Be Advised
Enclosure Material
ABS
External Width - Metric
268.2mm
IP Rating
IP55, IP67
NEMA Rating
NEMA 3, 3X
External Width - Imperial
10.56"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
