Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoNBC080604Copy
Manufacturer Standard Lead Time14 weeks
Order Code4214427
Product RangeNBC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,649.580 (CNY1,864.0254) |
| 5+ | CNY1,618.550 (CNY1,828.9615) |
| 10+ | CNY1,587.510 (CNY1,793.8863) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,649.58 (CNY1,864.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoNBC080604Copy
Manufacturer Standard Lead Time14 weeks
Order Code4214427
Product RangeNBC Series
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 3, 3R, 3S, 4, 4X, 12, 13
Product RangeNBC Series
Technical Specifications
Enclosure Type
Wall Mount
IP Rating
IP66
NEMA Rating
NEMA 3, 3R, 3S, 4, 4X, 12, 13
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
Body Colour
Grey
Product Range
NBC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
