Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMTPM06-SC-05Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214715
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY350.590 (CNY396.1667) |
| 5+ | CNY343.580 (CNY388.2454) |
| 10+ | CNY336.570 (CNY380.3241) |
| 25+ | CNY329.560 (CNY372.4028) |
| 50+ | CNY322.550 (CNY364.4815) |
| 100+ | CNY315.540 (CNY356.5602) |
Price for:Each
Minimum: 1
Multiple: 1
CNY350.59 (CNY396.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
6Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
6x SC
Fibre Type
Multimode
Fibre Diameter
62.5µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086999
