Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM6S-FLC-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214661
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.590 (CNY477.5267) |
| 5+ | CNY407.630 (CNY460.6219) |
| 10+ | CNY392.970 (CNY444.0561) |
| 25+ | CNY380.700 (CNY430.191) |
| 50+ | CNY369.580 (CNY417.6254) |
| 100+ | CNY358.890 (CNY405.5457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY422.59 (CNY477.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMPM6S-FLC-5Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214661
Fibre Optic Connector AMPO Plug
Fibre Optic Connector B6x LC
No. of Fibres6Fibres
Fibre TypeSinglemode
Lead Length - Metric5m
Fibre Diameter9µm / 125µm
Product Range-
SVHCTo Be Advised
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
6Fibres
Lead Length - Metric
5m
Product Range
-
Fibre Optic Connector B
6x LC
Fibre Type
Singlemode
Fibre Diameter
9µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
