Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM12OM4-LC-10Copy
Manufacturer Standard Lead Time10 weeks
Order Code4214633
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,527.730 (CNY3,986.3349) |
| 5+ | CNY3,457.180 (CNY3,906.6134) |
| 10+ | CNY3,386.630 (CNY3,826.8919) |
| 25+ | CNY3,316.070 (CNY3,747.1591) |
| 50+ | CNY3,245.520 (CNY3,667.4376) |
| 100+ | CNY3,174.960 (CNY3,587.7048) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,527.73 (CNY3,986.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
12Fibres
Lead Length - Metric
10m
Product Range
-
Fibre Optic Connector B
LC
Fibre Type
Multimode
Fibre Diameter
50µm / 125µm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
