Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMPM12OM3-09LCR-10Copy
Manufacturer Standard Lead Time6 weeks
Order Code3776813
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,755.520 (CNY3,113.7376) |
| 5+ | CNY2,411.080 (CNY2,724.5204) |
| 10+ | CNY1,997.760 (CNY2,257.4688) |
| 25+ | CNY1,791.090 (CNY2,023.9317) |
| 50+ | CNY1,653.320 (CNY1,868.2516) |
| 100+ | CNY1,630.780 (CNY1,842.7814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,755.52 (CNY3,113.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Fibre Optic Connector A
MPO Plug
No. of Fibres
12Fibres
Fibre Diameter
50µm / 125µm
Fibre Optic Connector B
12x LC
Lead Length - Metric
10m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109771
