Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMK02Copy
Manufacturer Standard Lead Time12 weeks
Order Code4214896
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,194.780 (CNY1,350.1014) |
| 5+ | CNY1,172.840 (CNY1,325.3092) |
| 10+ | CNY1,150.880 (CNY1,300.4944) |
| 25+ | CNY1,128.880 (CNY1,275.6344) |
| 50+ | CNY1,106.940 (CNY1,250.8422) |
| 100+ | CNY1,084.930 (CNY1,225.9709) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,194.78 (CNY1,350.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMK02Copy
Manufacturer Standard Lead Time12 weeks
Order Code4214896
Stripping Capacity AWG-
Stripping Capacity Metric4.5mm to 28.5mm
For Use WithD-Sub Round Cables
Product Range-
SVHCTo Be Advised
Product Overview
MK02 is a ripley round cable stripper for cable jacket diameters. The Ripley MK02 is perfect for all your cable stripping needs. It features an adjustable cutting depth up to 3.04mm and a handy spring-loaded hook ripping blade at the base of the tool to facilitate easy insulation removal. Stripping action is both circumferential and then longitudinal for removal of insulation sections at the end or mid span of wires. Application includes cable assembly, cable repair, cable stripping, cable prep.
Technical Specifications
Stripping Capacity AWG
-
For Use With
D-Sub Round Cables
SVHC
To Be Advised
Stripping Capacity Metric
4.5mm to 28.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
