Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoMICHD-HD-0.5Copy
Manufacturer Standard Lead Time19 weeks
Order Code4211580
Product RangeMICHD-HD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY628.050 (CNY709.6965) |
| 5+ | CNY615.490 (CNY695.5037) |
| 10+ | CNY602.930 (CNY681.3109) |
| 25+ | CNY590.370 (CNY667.1181) |
| 50+ | CNY577.810 (CNY652.9253) |
| 100+ | CNY565.250 (CNY638.7325) |
Price for:Each
Minimum: 1
Multiple: 1
CNY628.05 (CNY709.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoMICHD-HD-0.5Copy
Manufacturer Standard Lead Time19 weeks
Order Code4211580
Product RangeMICHD-HD Series
Connector Type AHDMI A Plug
Connector Type BHDMI D Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeMICHD-HD Series
Technical Specifications
Connector Type A
HDMI A Plug
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
HDMI D Plug
Cable Length - Metric
500mm
Product Range
MICHD-HD Series
Technical Docs (1)
Alternatives for MICHD-HD-0.5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039916
