Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M12F5A-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211642
Product RangeM12M12F5A Series
Your Part Number
13 In Stock
9 more incoming. You can reserve stock now
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY846.060 (CNY956.0478) |
| 5+ | CNY782.640 (CNY884.3832) |
| 10+ | CNY719.210 (CNY812.7073) |
| 25+ | CNY674.220 (CNY761.8686) |
| 50+ | CNY642.080 (CNY725.5504) |
| 100+ | CNY630.330 (CNY712.2729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY846.06 (CNY956.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M12F5A-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211642
Product RangeM12M12F5A Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM12M12F5A Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
M12M12F5A Series
Technical Docs (1)
Alternatives for M12M12F5A-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.898566
