Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M12F5A-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211640
Product RangeM12M12F5A Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY691.060 (CNY780.8978) |
| 5+ | CNY654.440 (CNY739.5172) |
| 10+ | CNY617.810 (CNY698.1253) |
| 25+ | CNY579.160 (CNY654.4508) |
| 50+ | CNY551.550 (CNY623.2515) |
| 100+ | CNY525.260 (CNY593.5438) |
Price for:Each
Minimum: 1
Multiple: 1
CNY691.06 (CNY780.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M12F5A-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211640
Product RangeM12M12F5A Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM12M12F5A Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Receptacle
Cable Length - Metric
1m
Product Range
M12M12F5A Series
Technical Docs (1)
Alternatives for M12M12F5A-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
