Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M12F4D-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211638
Product RangeM12M12F4D Series
Your Part Number
32 In Stock
Need more?
32 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY798.520 (CNY902.3276) |
| 5+ | CNY738.660 (CNY834.6858) |
| 10+ | CNY678.790 (CNY767.0327) |
| 25+ | CNY636.340 (CNY719.0642) |
| 50+ | CNY606.000 (CNY684.780) |
| 100+ | CNY598.180 (CNY675.9434) |
Price for:Each
Minimum: 1
Multiple: 1
CNY798.52 (CNY902.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M12F4D-5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211638
Product RangeM12M12F4D Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM12M12F4D Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Receptacle
Cable Length - Metric
5m
Product Range
M12M12F4D Series
Technical Docs (1)
Alternatives for M12M12F4D-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.240857
