Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M12F4D-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211635
Product RangeM12M12F4D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY502.140 (CNY567.4182) |
| 5+ | CNY492.100 (CNY556.073) |
| 10+ | CNY482.060 (CNY544.7278) |
| 25+ | CNY472.020 (CNY533.3826) |
| 50+ | CNY461.970 (CNY522.0261) |
| 100+ | CNY451.930 (CNY510.6809) |
Price for:Each
Minimum: 1
Multiple: 1
CNY502.14 (CNY567.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M12F4D-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211635
Product RangeM12M12F4D Series
Connector Type AM12 Plug
Connector Type BM12 Receptacle
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM12M12F4D Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Receptacle
Cable Length - Metric
2m
Product Range
M12M12F4D Series
Technical Docs (1)
Alternatives for M12M12F4D-2
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
