Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M125A-5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211632
Product RangeM12M125A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY822.040 (CNY928.9052) |
| 5+ | CNY805.600 (CNY910.328) |
| 10+ | CNY789.160 (CNY891.7508) |
| 25+ | CNY772.720 (CNY873.1736) |
| 50+ | CNY756.280 (CNY854.5964) |
| 100+ | CNY739.840 (CNY836.0192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY822.04 (CNY928.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M125A-5Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211632
Product RangeM12M125A Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM12M125A Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
16.4ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
M12M125A Series
Technical Docs (1)
Alternatives for M12M125A-5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
