Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M125A-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211629
Product RangeM12M125A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY597.710 (CNY675.4123) |
| 5+ | CNY553.740 (CNY625.7262) |
| 10+ | CNY509.760 (CNY576.0288) |
| 25+ | CNY477.860 (CNY539.9818) |
| 50+ | CNY455.080 (CNY514.2404) |
| 100+ | CNY442.110 (CNY499.5843) |
Price for:Each
Minimum: 1
Multiple: 1
CNY597.71 (CNY675.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M125A-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211629
Product RangeM12M125A Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM12M125A Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
M12M125A Series
Technical Docs (1)
Alternatives for M12M125A-1
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057153
