Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M125A-0.5Copy
Manufacturer Standard Lead Time21 weeks
Order Code4211628
Product RangeM12M125A Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY570.840 (CNY645.0492) |
| 5+ | CNY521.320 (CNY589.0916) |
| 10+ | CNY471.800 (CNY533.134) |
| 25+ | CNY454.290 (CNY513.3477) |
| 50+ | CNY434.860 (CNY491.3918) |
| 100+ | CNY416.100 (CNY470.193) |
Price for:Each
Minimum: 1
Multiple: 1
CNY570.84 (CNY645.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M125A-0.5Copy
Manufacturer Standard Lead Time21 weeks
Order Code4211628
Product RangeM12M125A Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions5 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Product RangeM12M125A Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
5 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
M12M125A Series
Technical Docs (1)
Alternatives for M12M125A-0.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042139
