Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M124D-5Copy
Manufacturer Standard Lead Time21 weeks
Order Code4211627
Product RangeM12M124D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY750.590 (CNY848.1667) |
| 5+ | CNY711.340 (CNY803.8142) |
| 10+ | CNY672.080 (CNY759.4504) |
| 25+ | CNY630.040 (CNY711.9452) |
| 50+ | CNY600.000 (CNY678.000) |
| 100+ | CNY585.300 (CNY661.389) |
Price for:Each
Minimum: 1
Multiple: 1
CNY750.59 (CNY848.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M124D-5Copy
Manufacturer Standard Lead Time21 weeks
Order Code4211627
Product RangeM12M124D Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product RangeM12M124D Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
16.4ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
5m
Product Range
M12M124D Series
Technical Docs (1)
Alternatives for M12M124D-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238136
