Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M124D-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211626
Product RangeM12M124D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY620.090 (CNY700.7017) |
| 5+ | CNY575.190 (CNY649.9647) |
| 10+ | CNY530.290 (CNY599.2277) |
| 25+ | CNY497.110 (CNY561.7343) |
| 50+ | CNY473.410 (CNY534.9533) |
| 100+ | CNY461.620 (CNY521.6306) |
Price for:Each
Minimum: 1
Multiple: 1
CNY620.09 (CNY700.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M124D-3Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211626
Product RangeM12M124D Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeM12M124D Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
9.8ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
3m
Product Range
M12M124D Series
Technical Docs (1)
Alternatives for M12M124D-3
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
