Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M124D-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4211623
Product RangeM12M124D Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY508.190 (CNY574.2547) |
| 5+ | CNY473.160 (CNY534.6708) |
| 10+ | CNY438.130 (CNY495.0869) |
| 25+ | CNY410.710 (CNY464.1023) |
| 50+ | CNY391.130 (CNY441.9769) |
| 100+ | CNY372.480 (CNY420.9024) |
Price for:Each
Minimum: 1
Multiple: 1
CNY508.19 (CNY574.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M124D-1Copy
Manufacturer Standard Lead Time21 weeks
Order Code4211623
Product RangeM12M124D Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM12M124D Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
3.3ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
M12 Plug
Cable Length - Metric
1m
Product Range
M12M124D Series
Technical Docs (1)
Alternatives for M12M124D-1
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067585
