Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12M124D-0.5Copy
Manufacturer Standard Lead Time21 weeks
Order Code4211622
Product RangeM12M124D Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY410.110 (CNY463.4243) |
| 5+ | CNY379.350 (CNY428.6655) |
| 10+ | CNY348.590 (CNY393.9067) |
| 25+ | CNY326.770 (CNY369.2501) |
| 50+ | CNY311.190 (CNY351.6447) |
| 100+ | CNY296.350 (CNY334.8755) |
Price for:Each
Minimum: 1
Multiple: 1
CNY410.11 (CNY463.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12M124D-0.5Copy
Manufacturer Standard Lead Time21 weeks
Order Code4211622
Product RangeM12M124D Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric500mm
Cable Length - Imperial19.7ft
Product RangeM12M124D Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
19.7ft
SVHC
To Be Advised
Connector Type B
M12 Plug
Cable Length - Metric
500mm
Product Range
M12M124D Series
Technical Docs (1)
Alternatives for M12M124D-0.5
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.040937
