Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12FOE5A-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211621
Product RangeM12FOE5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY397.080 (CNY448.7004) |
| 5+ | CNY375.370 (CNY424.1681) |
| 10+ | CNY353.650 (CNY399.6245) |
| 25+ | CNY331.520 (CNY374.6176) |
| 50+ | CNY315.700 (CNY356.741) |
| 100+ | CNY300.650 (CNY339.7345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY397.08 (CNY448.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12FOE5A-2Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211621
Product RangeM12FOE5A Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeM12FOE5A Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
6.6ft
SVHC
Boric acid (14-Jun-2023)
Connector Type B
Free End
Cable Length - Metric
2m
Product Range
M12FOE5A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08455
