Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoM12FOE5A-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211620
Product RangeM12FOE5A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY354.710 (CNY400.8223) |
| 5+ | CNY329.170 (CNY371.9621) |
| 10+ | CNY303.630 (CNY343.1019) |
| 25+ | CNY284.630 (CNY321.6319) |
| 50+ | CNY271.060 (CNY306.2978) |
| 100+ | CNY258.130 (CNY291.6869) |
Price for:Each
Minimum: 1
Multiple: 1
CNY354.71 (CNY400.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoM12FOE5A-1Copy
Manufacturer Standard Lead Time20 weeks
Order Code4211620
Product RangeM12FOE5A Series
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions5 Positions
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeM12FOE5A Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Connector Type B
Free End
Cable Length - Metric
1m
Product Range
M12FOE5A Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
