Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHTS8100Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214883
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,281.920 (CNY1,448.5696) |
| 5+ | CNY1,208.800 (CNY1,365.944) |
| 10+ | CNY1,177.370 (CNY1,330.4281) |
| 25+ | CNY1,177.050 (CNY1,330.0665) |
| 50+ | CNY1,162.170 (CNY1,313.2521) |
| 100+ | CNY1,129.960 (CNY1,276.8548) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,281.92 (CNY1,448.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHTS8100Copy
Manufacturer Standard Lead Time11 weeks
Order Code4214883
Accessory TypeModular Crimp Tool Frame
For Use WithL-com HTS8100 Series Die Sets
Product Range-
Product Overview
HTS8100 is a Stewart ratcheting crimp tool kit designed for mid- to high-volume applications. The rugged tool frame and hardened steel die sets are suitable for usage by cable production shops and installers who rely on crimp tools to handle repeated use. You can easily change out the crimp dies on these tools. The ratcheting handle requires a full cycle of the tool before releasing the plug, assuring a fully crimped plug each time. Typical applications are cable assembly, cable installation, cable repair.
- Stewart crimp tool system for mid- to high-volume crimping
- Die sets available for a variety of applications including RJ11/12, RJ45, shielded and non-shielded
- Durable hardened steel die set that can be easily replaced
- Ratcheting handle assures a fully crimped modular plug
- Suitable for both factory production and field terminations
Technical Specifications
Accessory Type
Modular Crimp Tool Frame
Product Range
-
For Use With
L-com HTS8100 Series Die Sets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001