Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHT301JCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214878
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,008.830 (CNY1,139.9779) |
| 5+ | CNY935.050 (CNY1,056.6065) |
| 10+ | CNY904.990 (CNY1,022.6387) |
| 25+ | CNY866.770 (CNY979.4501) |
| 50+ | CNY849.440 (CNY959.8672) |
| 100+ | CNY832.100 (CNY940.273) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,008.83 (CNY1,139.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHT301JCopy
Manufacturer Standard Lead Time21 weeks
Order Code4214878
Crimp Tool TypeRatchet
For Use WithRG174, RG179, Belden 8218 Coaxial Cables
Product Range-
Product Overview
HT301J is a deluxe coaxial crimp tool with 0.178", 0.151", 0.128", 0.078", 0.068" and 0.043" hex die. This series features a choice of similar crimp tools equipped with specific die sets to perform a wide variety of crimping functions that apply to user needs. The supplied die sets are removable and are interchangeable with other die sets within this series. Typical applications are cable assembly, cable repair, cable installation.
- Centre contact and connector ferrule crimp tool for various coaxial centre contacts and ferrules
- Full cycle ratchet reduces fatigue
- Removable dies for versatility
Technical Specifications
Crimp Tool Type
Ratchet
Product Range
-
For Use With
RG174, RG179, Belden 8218 Coaxial Cables
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.528435
