Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY685.810 (CNY774.9653) |
| 5+ | CNY623.830 (CNY704.9279) |
| 10+ | CNY593.760 (CNY670.9488) |
| 25+ | CNY576.400 (CNY651.332) |
| 50+ | CNY571.530 (CNY645.8289) |
| 100+ | CNY569.020 (CNY642.9926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY685.81 (CNY774.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHT1500Copy
Order Code4214868
Crimp Tool TypeHand
For Use WithRJ11, RJ12 & RJ45 Plugs
Product Range-
Product Overview
HT1500 is a two-in-one modular crimp tool. Finding a high quality modular crimp tool at an affordable price has just become easier with L-com's heavy-duty two-in-one modular crimp tool. This tool features two sets of built-in dies to for RJ11/12 and RJ45 modular plugs, either keyed or non-keyed. With an all steel construction and plastic handle grips this tool is designed for a long service life. A built-in wire cutter and stripper makes for faster cable prep with just one tool. Typical applications are LAN installation, cable repair, modular cable assembly, premise wiring.
- All steel construction with plastic handle grips for overall comfort
- Built in cable cutter and stripper for faster cable prep with just one tool
- Straight-line-parallel operation of the die set for precision crimping each and every time
Technical Specifications
Crimp Tool Type
Hand
Product Range
-
For Use With
RJ11, RJ12 & RJ45 Plugs
Technical Docs (1)
Alternatives for HT1500
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363781
