Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDRAZ3-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211567
Product RangeHDRAZ3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY195.860 (CNY221.3218) |
| 10+ | CNY191.950 (CNY216.9035) |
| 25+ | CNY188.030 (CNY212.4739) |
| 100+ | CNY184.110 (CNY208.0443) |
| 250+ | CNY180.200 (CNY203.626) |
| 500+ | CNY176.280 (CNY199.1964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY195.86 (CNY221.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRAZ3-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211567
Product RangeHDRAZ3 Series
Connector Type AHDMI Plug, 90°
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeHDRAZ3 Series
Technical Specifications
Connector Type A
HDMI Plug, 90°
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
HDRAZ3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.094801
