Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDRAZ2-0.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211564
Product RangeHDRAZ2 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY727.510 (CNY822.0863) |
| 5+ | CNY712.960 (CNY805.6448) |
| 10+ | CNY698.410 (CNY789.2033) |
| 25+ | CNY683.860 (CNY772.7618) |
| 50+ | CNY669.310 (CNY756.3203) |
| 100+ | CNY654.760 (CNY739.8788) |
Price for:Each
Minimum: 1
Multiple: 1
CNY727.51 (CNY822.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRAZ2-0.5Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211564
Product RangeHDRAZ2 Series
Connector Type AHDMI Plug, 90°
Connector Type BHDMI Plug
Cable Length - Imperial19.7ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangeHDRAZ2 Series
Technical Specifications
Connector Type A
HDMI Plug, 90°
Cable Length - Imperial
19.7ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
500mm
Product Range
HDRAZ2 Series
Technical Docs (1)
Alternatives for HDRAZ2-0.5
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059421
