Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDRA4-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211559
Product RangeHDRA4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY404.930 (CNY457.5709) |
| 5+ | CNY396.840 (CNY448.4292) |
| 10+ | CNY388.740 (CNY439.2762) |
| 25+ | CNY380.640 (CNY430.1232) |
| 50+ | CNY372.540 (CNY420.9702) |
| 100+ | CNY364.440 (CNY411.8172) |
Price for:Each
Minimum: 1
Multiple: 1
CNY404.93 (CNY457.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRA4-3Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211559
Product RangeHDRA4 Series
Connector Type AHDMI Plug, 90°
Connector Type BHDMI Plug
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeHDRA4 Series
Technical Specifications
Connector Type A
HDMI Plug, 90°
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
HDRA4 Series
Technical Docs (1)
Alternatives for HDRA4-3
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
