Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDRA3-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211554
Product RangeHDRA3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.480 (CNY170.0424) |
| 10+ | CNY147.480 (CNY166.6524) |
| 25+ | CNY144.470 (CNY163.2511) |
| 100+ | CNY141.460 (CNY159.8498) |
| 250+ | CNY138.450 (CNY156.4485) |
| 500+ | CNY135.440 (CNY153.0472) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.48 (CNY170.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRA3-1Copy
Manufacturer Standard Lead Time17 weeks
Order Code4211554
Product RangeHDRA3 Series
Connector Type AHDMI Plug, 90°
Connector Type BHDMI Plug
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeHDRA3 Series
Technical Specifications
Connector Type A
HDMI Plug, 90°
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
HDRA3 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
