Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDRA2-4Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211553
Product RangeHDRA2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.640 (CNY202.9932) |
| 10+ | CNY176.050 (CNY198.9365) |
| 25+ | CNY172.460 (CNY194.8798) |
| 100+ | CNY168.870 (CNY190.8231) |
| 250+ | CNY165.270 (CNY186.7551) |
| 500+ | CNY161.680 (CNY182.6984) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.64 (CNY202.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDRA2-4Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211553
Product RangeHDRA2 Series
Connector Type AHDMI Plug, 90°
Connector Type BHDMI Plug
Jacket ColourBlack
Product RangeHDRA2 Series
Technical Specifications
Connector Type A
HDMI Plug, 90°
Jacket Colour
Black
Connector Type B
HDMI Plug
Product Range
HDRA2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
