Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDMI-MM-RASD-3MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4559082
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY387.650 (CNY438.0445) |
| 5+ | CNY379.900 (CNY429.287) |
| 10+ | CNY372.150 (CNY420.5295) |
| 25+ | CNY364.400 (CNY411.772) |
| 50+ | CNY356.640 (CNY403.0032) |
| 100+ | CNY348.890 (CNY394.2457) |
Price for:Each
Minimum: 1
Multiple: 1
CNY387.65 (CNY438.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
90° HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for HDMI-MM-RASD-3M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053298
