Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDMI-MM-RASD-1MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4559081
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY295.800 (CNY334.254) |
| 5+ | CNY283.320 (CNY320.1516) |
| 10+ | CNY270.840 (CNY306.0492) |
| 25+ | CNY259.170 (CNY292.8621) |
| 50+ | CNY250.780 (CNY283.3814) |
| 100+ | CNY242.390 (CNY273.9007) |
Price for:Each
Minimum: 1
Multiple: 1
CNY295.80 (CNY334.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
90° HDMI Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Alternatives for HDMI-MM-RASD-1M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
