Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDMI-MM-RADD-3MCopy
Manufacturer Standard Lead Time8 weeks
Order Code4559080
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY401.130 (CNY453.2769) |
| 5+ | CNY393.110 (CNY444.2143) |
| 10+ | CNY385.090 (CNY435.1517) |
| 25+ | CNY377.070 (CNY426.0891) |
| 50+ | CNY369.040 (CNY417.0152) |
| 100+ | CNY361.020 (CNY407.9526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY401.13 (CNY453.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Connector Type A
90° HDMI Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Alternatives for HDMI-MM-RADD-3M
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002835
