Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDCABK-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211523
Product RangeHDCA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY977.360 (CNY1,104.4168) |
| 5+ | CNY937.350 (CNY1,059.2055) |
| 10+ | CNY897.330 (CNY1,013.9829) |
| 25+ | CNY879.390 (CNY993.7107) |
| 50+ | CNY861.440 (CNY973.4272) |
| 100+ | CNY843.500 (CNY953.155) |
Price for:Each
Minimum: 1
Multiple: 1
CNY977.36 (CNY1,104.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCABK-5Copy
Manufacturer Standard Lead Time18 weeks
Order Code4211523
Product RangeHDCA Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product RangeHDCA Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
HDMI Plug
Cable Length - Metric
5m
Product Range
HDCA Series
Technical Docs (1)
Alternatives for HDCABK-5
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
