Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerL-COM
Manufacturer Part NoHDCA453MM-1Copy
Order Code4211518
Product RangeHDCA453MM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY168.760 (CNY190.6988) |
| 10+ | CNY165.390 (CNY186.8907) |
| 25+ | CNY162.010 (CNY183.0713) |
| 100+ | CNY158.640 (CNY179.2632) |
| 250+ | CNY155.260 (CNY175.4438) |
| 500+ | CNY151.890 (CNY171.6357) |
Price for:Each
Minimum: 1
Multiple: 1
CNY168.76 (CNY190.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoHDCA453MM-1Copy
Order Code4211518
Product RangeHDCA453MM Series
Connector Type AHDMI Plug
Connector Type BHDMI Plug, 45°
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeHDCA453MM Series
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.3ft
Jacket Colour
Black
Connector Type B
HDMI Plug, 45°
Cable Length - Metric
1m
Product Range
HDCA453MM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
